
Unidirectional Transient Voltage Suppressor (TVS) diode, 5V reverse standoff voltage, featuring a 6V minimum breakdown voltage and 12V clamping voltage. This silicon device offers a low leakage current of 100nA and a capacitance of 30pF. Designed for surface mount applications, it handles a peak pulse current of 7A and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse SP1003-01ETG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP1003-01ETG technical specifications.
| Capacitance | 30pF |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SP1003, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1003-01ETG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
