
Bidirectional transient voltage suppressor diode with a 6V working voltage and 8.5V minimum breakdown voltage. Features a 15.6V clamping voltage and 10A peak pulse current capability, designed for surface mount applications. This silicon diode offers a low leakage current of 500nA and a capacitance of 30pF, operating across a temperature range of -40°C to 125°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Littelfuse SP1005-01ETG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP1005-01ETG technical specifications.
| Capacitance | 30pF |
| Clamping Voltage | 15.6V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 500nA |
| Length | 1mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SP1005, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1005-01ETG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
