
Bidirectional Transient Voltage Suppressor (TVS) diode, 6V working voltage, featuring a 10V clamping voltage and 8.5V minimum breakdown voltage. This single-element silicon device offers a 2A maximum surge current and 10A peak pulse current, with a low leakage current of 500nA. Designed for surface mount applications, it utilizes a compact 0201 (0603 metric) package with a capacitance of 30pF. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Littelfuse SP1005-01WTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP1005-01WTG technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 10V |
| Depth | 0.32mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.62mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP1005, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1005-01WTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
