
Bidirectional transient voltage suppressor diode with a 6V reverse standoff voltage. Features a 7.8V minimum breakdown voltage and 12.2V clamping voltage at 5A peak pulse current. This single-element silicon device offers 3.5pF capacitance and operates from -40°C to 125°C. Designed for surface mount applications in a MO-236 plastic package, it is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SP1007-01ETG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.5pF |
| Clamping Voltage | 12.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 7.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP1007, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1007-01ETG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
