
Bidirectional data line EMI/RFI filter with one channel, designed for surface mount applications. Features a 6V working voltage, 5V operating supply voltage, and 0.001A current rating. Offers a clamping voltage of 12.2V and a maximum breakdown voltage of 9.5V. Constructed with a ZENER diode type and a 0201 EIA standard package size. Operates across a temperature range of -40°C to 85°C.
Littelfuse SP1007-01WTG technical specifications.
| Capacitance | 3.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 12.2V |
| Depth | 0.32mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.62mm |
| Max Breakdown Voltage | 9.5V |
| Min Breakdown Voltage | 7.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP1007, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1007-01WTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
