
Bidirectional transient voltage suppressor diode with a 6V working voltage and 7V minimum breakdown voltage. Features a 12V clamping voltage and 2A peak pulse current handling. This surface mount device offers 9pF capacitance and operates across a temperature range of -40°C to 125°C. Designed for 0201 package size, it is RoHS compliant.
Sign in to ask questions about the Littelfuse SP1008-01WTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP1008-01WTG technical specifications.
| Capacitance | 9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 12V |
| Depth | 0.32mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 0.62mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP1008, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1008-01WTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
