
The SP1011-04UTG is a uni-directional transient voltage suppression (TVS) diode with a maximum working voltage of 8.5V and a maximum clamping voltage of 10.2V. It features a low maximum leakage current of 1uA and a capacitance of 15pF. The device is available in a UDFN-6 package, which is a micro dual flat package with no lead. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 125°C.
Littelfuse SP1011-04UTG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | UDFN |
| Package Description | Micro Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.3(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.45(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 8.5V |
| Maximum Clamping Voltage | 10.2(Typ)V |
| Maximum Leakage Current | 1uA |
| Capacitance | 15pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse SP1011-04UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.