
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 6V reverse standoff voltage and a 13V clamping voltage. Offers a peak pulse current handling of 2.5A and a low leakage current of 500nA. Operates across a temperature range of -40°C to 85°C with a capacitance of 0.65pF. Packaged in an SC case with 4 channels, suitable for power line protection.
Littelfuse SP3001-04JTG technical specifications.
| Capacitance | 0.65pF |
| Package/Case | SC |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 1.35mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3001, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3001-04JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
