
Unidirectional Transient Voltage Suppressor (TVS) diode, 6V reverse standoff voltage, offering 13V clamping voltage. Features 4.5A peak pulse current capability and 1.25pF capacitance. Designed for surface mount with a 6-pin SOT-23 package, this RoHS compliant component provides power line protection.
Sign in to ask questions about the Littelfuse SP3002-04HTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP3002-04HTG technical specifications.
| Capacitance | 1.25pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Current | 45A |
| Depth | 1.75mm |
| Direction | Unidirectional |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3002, SPA® |
| Termination | SMD/SMT |
| Voltage | 6V |
| Width | 1.75mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3002-04HTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
