
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 6V reverse standoff voltage and a 13V clamping voltage. Offers a peak pulse current handling of 4.5A with low leakage current of 500nA. This single-element device, packaged in SC, provides 4 unidirectional channels and operates within a temperature range of -40°C to 85°C. RoHS and Lead Free compliant.
Littelfuse SP3002-04JTG technical specifications.
| Capacitance | 1.25pF |
| Package/Case | SC |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3002, SPA® |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3002-04JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
