Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 6V working voltage, 10.6V typical clamping voltage, and 4.5A peak pulse current. Offers low capacitance of 0.85pF and minimal leakage current of 500nA. Operates across a wide temperature range from -40°C to 125°C. Packaged in a compact UDFN-6 with 4 channels.
Sign in to ask questions about the Littelfuse SP3002-04UTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP3002-04UTG technical specifications.
| Capacitance | 0.85pF |
| Clamping Voltage | 10.6V |
| Clamping Voltage-Max | 13V |
| Depth | 1.7mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3002, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3002-04UTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
