
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 6V reverse standoff voltage and 11.8V clamping voltage, with a low capacitance of 0.95pF. Operates across a temperature range of -40°C to 85°C, offering a maximum surge current of 2.5A. This silicon component, packaged in MSOP, provides 4 channels for power line protection.
Sign in to ask questions about the Littelfuse SP3003-04ATG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP3003-04ATG technical specifications.
| Capacitance | 0.95pF |
| Package/Case | MSOP |
| Clamping Voltage | 11.8V |
| Depth | 3.1mm |
| Direction | Unidirectional |
| Height | 1.1mm |
| Leakage Current | 500nA |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3003, SPA® |
| Termination | SMD/SMT |
| Width | 3.1mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3003-04ATG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
