
Unidirectional transient voltage suppressor diode offering 6V reverse standoff voltage and 15V clamping voltage. Features 0.95pF capacitance and 2.5A peak pulse current capability. Designed for surface mount applications in a SOT-563 package, this silicon component operates from -40°C to 85°C with low 500nA leakage current. Suitable for power line protection.
Sign in to ask questions about the Littelfuse SP3003-04XTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP3003-04XTG technical specifications.
| Capacitance | 0.95pF |
| Package/Case | SOT-563 |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3003, SPA® |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3003-04XTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
