
Unidirectional Transient Voltage Suppressor (TVS) diode, 6V reverse standoff voltage, featuring 8 channels for robust power line protection. This silicon component offers a low capacitance of 0.95pF and a clamping voltage of 15V, with a maximum surge current of 2.5A. Packaged in a compact MSOP (3.1mm x 3.1mm x 1.1mm) for surface mount applications, it operates from -40°C to 125°C and is RoHS compliant.
Littelfuse SP3003-08ATG technical specifications.
| Capacitance | 0.95pF |
| Package/Case | MSOP |
| Clamping Voltage | 15V |
| Depth | 3.1mm |
| Direction | Unidirectional |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Number of Channels | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3003, SPA® |
| Termination | SMD/SMT |
| Width | 3.1mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3003-08ATG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
