The SP3042-01WTG is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius. It has a maximum reverse voltage of 5.3 volts and a maximum non-repetitive peak reverse power dissipation of 20 watts. The diode is made of silicon and has a bottom terminal position. It is suitable for use in applications where a high level of surge current is present.
Sign in to ask questions about the Littelfuse SP3042-01WTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP3042-01WTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.3 |
| Non-rep Peak Rev Power Dis-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP3042-01WTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.