The SP3145-01WTG from Littelfuse is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a bottom terminal position and is constructed with a single element. The diode is designed to handle reverse voltages up to 3.36V. It is packaged in a R-PBCC-N2 package type.
Littelfuse SP3145-01WTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.