
Unidirectional Transient Voltage Suppressor (TVS) diode, 750W peak pulse power, 3.3V reverse standoff voltage, and 21.8V clamping voltage. Features a minimum breakdown voltage of 3.5V and a maximum surge current of 30A. This silicon component is designed for surface mount applications with a 0805 package size, operating from -40°C to 125°C.
Sign in to ask questions about the Littelfuse SP4020-01FTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP4020-01FTG technical specifications.
| Clamping Voltage | 21.8V |
| Height | 1mm |
| Lead Free | Contains Lead |
| Leakage Current | 100nA |
| Length | 2.7mm |
| Min Breakdown Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 750W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SP4020, SPA® |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP4020-01FTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
