
Bidirectional Transient Voltage Suppressor (TVS) diode offering 750W peak pulse power and 30A peak pulse current. Features a 3.3V reverse standoff voltage and a 21.8V clamping voltage. This silicon device operates from -40°C to 125°C, with a low leakage current of 100nA. Designed for surface mount applications in a compact 0805 package, it provides robust protection for sensitive electronics.
Sign in to ask questions about the Littelfuse SP4020-01FTG-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP4020-01FTG-C technical specifications.
| Clamping Voltage | 21.8V |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.7mm |
| Min Breakdown Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 750W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SP4020, SPA® |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP4020-01FTG-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
