
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 5V reverse standoff voltage and 19.6V clamping voltage. Offers 600W peak pulse power handling and 25A maximum surge current. Operates across a -40°C to 125°C temperature range. Packaged in tape and reel for efficient assembly.
Littelfuse SP4021-01FTG technical specifications.
| Clamping Voltage | 19.6V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Min Breakdown Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SP4021, SPA® |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP4021-01FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.