
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 5V working voltage and 5V reverse standoff voltage, with a minimum breakdown voltage of 6.3V. Offers a clamping voltage of 19.6V and handles a peak pulse current of 24A with a maximum power dissipation of 600W. Operates across a temperature range of -40°C to 125°C. Packaged in tape and reel, this component is RoHS compliant.
Littelfuse SP4021-01FTG-C technical specifications.
| Clamping Voltage | 19.6V |
| Height | 1mm |
| Lead Free | Contains Lead |
| Leakage Current | 500nA |
| Length | 2.7mm |
| Min Breakdown Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SP4021, SPA® |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP4021-01FTG-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
