Unidirectional transient voltage suppressor diode offering 300W peak pulse power and 20A peak pulse current. Features a 3.3V reverse standoff voltage and 13.5V clamping voltage. This surface mount component, housed in an MSOP package, provides 8 unidirectional channels with a low capacitance of 4.4pF. Designed for power line protection, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Littelfuse SP4065-08ATG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP4065-08ATG technical specifications.
| Capacitance | 4.4E-12F |
| Package/Case | MSOP |
| Clamping Voltage | 13.5V |
| Height | 1.1mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Unidirectional Channels | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SP4065, SPA® |
| Termination | SMD/SMT |
| Width | 3.1mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP4065-08ATG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.