
6-channel data line filter featuring ZENER diode protection. This surface mount component offers a 7.8V clamping voltage and 6V working voltage, with a capacitance of 15pF per channel. Designed for EMI/RFI suppression, it operates within a temperature range of -40°C to 85°C and is housed in a lead-free, UDFN-12 package measuring 2.6mm x 1.45mm x 0.55mm.
Sign in to ask questions about the Littelfuse SP6002-06UTG-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP6002-06UTG-1 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 7.8V |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Breakdown Voltage | 7.8V |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP6002, SPA® |
| Termination | SMD/SMT |
| Width | 1.45mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP6002-06UTG-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.