EMI Filter RC-Circuit 800MHz to 3000MHz >30dB Flat Style SMD T/R
Sign in to ask questions about the Littelfuse SP6002-08UTG-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP6002-08UTG-1 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP6002, SPA® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP6002-08UTG-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.