
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 3pF capacitance, 3A max surge current, and 20nA leakage current. Operates at 30V DC rated voltage with a nominal supply current of 200mA. Housed in an SOIC package with 14 circuits, it operates from -40°C to 105°C.
Littelfuse SP720AB technical specifications.
| Capacitance | 3pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Bidirectional |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Leakage Current | 20nA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Nominal Supply Current | 200mA |
| Number of Channels | 14 |
| Number of Circuits | 14 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Littelfuse SP720AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
