
Bidirectional Transient Voltage Suppressor (TVS) diode array offering robust ESD protection. Features a low capacitance of 3pF and a DC rated voltage of 30V, suitable for surface mount applications. This 14-channel device operates within a temperature range of -40°C to 105°C, with a peak pulse current capability of 3A. Packaged in a 16-pin SOIC, it is RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse SP720ABG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP720ABG technical specifications.
| Capacitance | 3pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 14 |
| Number of Circuits | 14 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 3A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 0.157inch |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP720ABG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
