The SP720ABT is a 14-channel bidirectional transient voltage suppressor diode from Littelfuse. It operates at a maximum surge current of 3A and has a maximum operating temperature of 105°C. The diode is available in a SOIC-16 package and is suitable for surface mount applications. The SP720ABT is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 2500 units per package.
Littelfuse SP720ABT technical specifications.
| Capacitance | 3pF |
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 14 |
| Number of Circuits | 14 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP720ABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.