
Bidirectional Transient Voltage Suppressor (TVS) diode array in a SOIC package, offering 14 channels for surge protection. Features a low capacitance of 3pF and a maximum surge current of 3A, with a DC rated voltage of 30V. Operates across a temperature range of -40°C to 105°C, with a leakage current of 20nA. This surface mount component is lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Littelfuse SP720ABTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP720ABTG technical specifications.
| Capacitance | 3pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 14 |
| Number of Circuits | 14 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP720ABTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.