Bidirectional Silicon Surge Protector, SOIC-8 package, offering 6 channels of transient voltage suppression. Features a low capacitance of 3pF, 30V DC rated voltage, and 30V working voltage. Designed for surface mount applications with a 5mm length, 4mm width, and 1.75mm height. Operates across a temperature range of -40°C to 105°C, with a maximum surge current of 3A and peak pulse current of 5A. This RoHS compliant component is lead-free and packaged in rail/tube.
Littelfuse SP721ABG technical specifications.
| Capacitance | 3pF |
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 5A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 4mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP721ABG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.