
Bidirectional transient voltage suppressor (TVS) diode array offering 30V DC rated voltage and 3A max surge current. Features 6 channels, 3pF capacitance, and low 20nA leakage current. Packaged in a lead-free SOIC-8 surface mount case (4mm x 5mm x 1.75mm) with SMD/SMT termination. Operates across a -40°C to 105°C temperature range and is RoHS compliant.
Sign in to ask questions about the Littelfuse SP721ABTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP721ABTG technical specifications.
| Capacitance | 3pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Bidirectional |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 4mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP721ABTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
