
Silicon Surge Protector, MS-001BA, PLASTIC, DIP-8
Sign in to ask questions about the Littelfuse SP721AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP721AP technical specifications.
| Capacitance | 3pF |
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 8.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP721AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
