
Silicon Surge Protector, MS-012AA, SOIC-8
Sign in to ask questions about the Littelfuse SP723ABT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP723ABT technical specifications.
| Capacitance | 5pF |
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP723ABT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
