
Surface mount transient voltage suppressor (TVS) diode in SOIC-8 package, offering 6 channels of protection. Features a low capacitance of 5pF and a maximum breakdown voltage of 30V, with a DC rated voltage of 30V. Designed for unidirectional and bidirectional operation, it handles a peak pulse current of 7A and a maximum surge current of 7A. Operating temperature range spans from -40°C to 105°C, with a low leakage current of 20nA. This RoHS compliant component is lead-free and supplied on tape and reel.
Sign in to ask questions about the Littelfuse SP723ABTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP723ABTG technical specifications.
| Capacitance | 5pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Unidirectional, Bidirectional |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 5mm |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 4mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP723ABTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
