
Silicon Surge Protector, SOT-23, 6 PIN
Sign in to ask questions about the Littelfuse SP724AHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP724AHT technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-23-6 |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP724AHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
