
Four-channel, unidirectional Transient Voltage Suppressor (TVS) diode array designed for ESD protection. Features a low capacitance of 3pF and a working voltage of 20V. Packaged in a compact SOT-23 surface-mount case, this component offers a leakage current of 10nA and operates across a temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse SP724AHTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP724AHTG technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-23 |
| Depth | 1.75mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.15mm |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP724AHTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
