Bidirectional Transient Voltage Suppressor (TVS) diode array, designed for surface mount applications. Features a 30V working voltage and a maximum surge current capability of 14A. This component offers protection across four independent circuits within a compact SOIC package, measuring 5mm in length, 4mm in width, and 1.75mm in height. Operates reliably within a temperature range of -40°C to 105°C, supplied on tape and reel for efficient manufacturing.
Littelfuse SP725ABTG technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 14A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| Working Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.