Sign in to ask questions about the Littelfuse SPFI003.L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SPFI003.L technical specifications.
| DC Cold Resistance | 110mR |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPFI |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFI003.L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.