Fuse Midget 5A 1000V Holder In-Line 10.31 X 38.98mm Melamine CE/UL
Sign in to ask questions about the Littelfuse SPFI005.L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SPFI005.L technical specifications.
| DC Cold Resistance | 40.86mR |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPFI |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFI005.L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.