Sign in to ask questions about the Littelfuse SPFI020.L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SPFI020.L technical specifications.
| DC Cold Resistance | 4.5mR |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPFI |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFI020.L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.