The SPFJ090.X is a 90A independent channel PTC resettable fuse from Littelfuse, rated for 1kV DC voltage and operating within a temperature range of -55°C to 150°C. It features a SOIC package and is designed for surface mount applications. The fuse has a maximum output current of 4A and a resistance of 1.436mR. It is available in quantities of 2500 per reel and is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse SPFJ090.X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SPFJ090.X technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Current Rating | 90A |
| Length | 28.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1.436mR |
| RoHS Compliant | Yes |
| Series | SPFJ |
| DC Rated Voltage | 1kV |
| Width | 146.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFJ090.X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.