
The POWR-GARD SPFJ160.XXL is a 160A overcurrent protection device with a 600V AC voltage rating. It features a DC cold resistance of 0.613mR and is RoHS compliant. The fuse is packaged in bulk and has a length of 3.012inch. It is approved for use in UL and CE applications.
Sign in to ask questions about the Littelfuse SPFJ160.XXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SPFJ160.XXL technical specifications.
| Approvals | UL, CE |
| Current Rating | 160A |
| DC Cold Resistance | 0.613mR |
| Length | 3.012inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPFJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFJ160.XXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
