Bidirectional Transient Voltage Suppressor Diode, 200W peak pulse power, 12V reverse standoff voltage, and 19V clamping voltage. Features 1uA leakage current, 30pF capacitance, and 8A peak pulse current. Designed for surface mount with a compact SOD package, operating from -40°C to 125°C. This silicon diode offers 1 bidirectional channel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SPHV12-01ETG-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 30pF |
| Package/Case | SOD |
| Clamping Voltage | 19V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SPHV-C, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPHV12-01ETG-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
