
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 200W peak pulse power dissipation and 8A peak pulse current handling. Offers a 12V reverse standoff voltage and 25V clamping voltage. Operates across a -40°C to 125°C temperature range. Packaged in SOD-882-2 (MO-236) with dimensions of 1mm length, 0.6mm width, and 0.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SPHV12-01KTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD-882-2 |
| Clamping Voltage | 25V |
| Diode Type | ZENER |
| Height | 0.5mm |
| Length | 1mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SPHV, SPA® |
| Termination | SMD/SMT |
| Width | 0.6mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPHV12-01KTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.