Bidirectional Transient Voltage Suppressor (TVS) diode in a compact SOD-882-2 surface mount package. Features a 15V working voltage, 30V clamping voltage, and a minimum breakdown voltage of 16.7V. Offers 200W peak pulse power and 5A peak pulse current handling. Operates across a wide temperature range of -40°C to 125°C. This RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD-882-2 |
| Clamping Voltage | 30V |
| Diode Type | ZENER |
| Height | 0.5mm |
| Length | 1mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SPHV-C, SPA® |
| Termination | SMD/SMT |
| Width | 0.6mm |
| Working Voltage | 15V |
| RoHS | Compliant |
