
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 200W peak pulse power rating and a 24V reverse standoff voltage. Offers a clamping voltage of 50V and a minimum breakdown voltage of 26.7V. Operates across a temperature range of -40°C to 125°C. Packaged in a compact SOD-882-2 (MO-236) case, measuring 1mm in length, 0.6mm in width, and 0.5mm in height.
Littelfuse SPHV24-01KTG technical specifications.
| Package/Case | SOD-882-2 |
| Clamping Voltage | 50V |
| Diode Type | ZENER |
| Height | 0.5mm |
| Length | 1mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SPHV, SPA® |
| Termination | SMD/SMT |
| Width | 0.6mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPHV24-01KTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.