Bidirectional transient voltage suppressor diode in SOD-882-2 package. Features a 24V working voltage, 26.7V minimum breakdown voltage, and 50V clamping voltage. Offers 200W peak pulse power and 3A peak pulse current handling. Designed for surface mount applications with a 1uA leakage current. Operating temperature range from -40°C to 125°C.
Littelfuse SPHV24-01KTG-C technical specifications.
| Package/Case | SOD-882-2 |
| Clamping Voltage | 50V |
| Diode Type | ZENER |
| Height | 0.5mm |
| Leakage Current | 1uA |
| Length | 1mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SPHV-C, SPA® |
| Termination | SMD/SMT |
| Width | 0.6mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPHV24-01KTG-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.