
Bidirectional transient voltage suppressor diode offering 200W peak pulse power and 2A peak pulse current. Features a 36V reverse standoff voltage, 52V clamping voltage, and 13pF capacitance. This silicon Zener diode operates bidirectionally with a 1µA leakage current and is housed in a green, surface-mount SOD package. Suitable for applications requiring protection against transient voltage spikes, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Littelfuse SPHV36-01ETG-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SPHV36-01ETG-C technical specifications.
| Capacitance | 13pF |
| Package/Case | SOD |
| Clamping Voltage | 52V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SPHV-C, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPHV36-01ETG-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
