
Data Line Filter, 2 Function(s), 5.5V, SC70-6
Littelfuse SPUSB1BJT technical specifications.
| Capacitance | 47pF |
| Clamping Voltage | 8V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
