
Data Line Filter, 2 Function(s), 5.5V, SC70-6
Sign in to ask questions about the Littelfuse SPUSB1CJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SPUSB1CJT technical specifications.
| Capacitance | 47pF |
| Clamping Voltage | 8V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SPUSB1CJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.