Surface mount resettable fuse with 0.085 ohm resistance. Features a maximum operating temperature of 85°C and two axial terminals. This component offers overcurrent protection and is ROHS compliant.
Sign in to ask questions about the Littelfuse SRP120F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SRP120F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | AXIAL |
| Resistance | 0.085 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SRP120F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.