PTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15V 100A 1.2W 5s 0.085Ohm SMD Solder Pad 7.1 X 5.2 X 1mm Bag
Sign in to ask questions about the Littelfuse SRP120LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SRP120LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | AXIAL |
| Manufacturer Series | SRP |
| Resistance | 0.085 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SRP120LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.